The Omron A3PT-90A12-05SR is a SPDT panel mount pushbutton switch with a round button actuator. It features a maximum current rating of 5 amps at 125VAC or 14VDC, and a maximum voltage rating of 250VAC or 250VDC. The switch has a momentary contact function and a straight body orientation. It is rated for 100,000 electrical life cycles and operates within a temperature range of -10°C to 50°C. The switch is available with LED illumination, featuring a red color.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 29(Round)mm |
| RoHS Version | 2002/95/EC |