The Omron A3SA-90D1-05EG is a square button switch with a contact current rating of 20A and a current rating of 2A. It features an electrical life of 100000 cycles and a mechanical life of 100000 cycles. The switch operates within a temperature range of -10°C to 50°C and is rated for 125V AC and 30V DC. It is available in a panel mount/through hole package and is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
Omron A3SA-90D1-05EG technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 20A |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | A3S |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.