The Omron A3SA-90E1-24SO is a SPDT pushbutton switch with a square button actuator. It features a panel mount termination style and can withstand up to 250VAC and 250VDC. The switch has a maximum current rating of 3A at 125VAC or 14VDC and an electrical life of 100,000 cycles. It operates within a temperature range of -10°C to 50°C and is available with an LED illumination type in orange. The panel cutout dimensions are 16.2mm square.
Checking distributor stock and pricing after the page loads.
Omron A3SA-90E1-24SO technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Orange |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.