The Omron A3SA-90E1-24SW is a SPDT pushbutton switch with a square button actuator, rated for 3A at 125VAC or 14VDC. It features a panel mount termination style and a maximum operating temperature range of -10°C to 50°C. The switch has a momentary contact function and a 100,000-cycle electrical life. It is available with LED illumination, emitting a white light.
Checking distributor stock and pricing after the page loads.
Omron A3SA-90E1-24SW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.