Sign in to ask questions about the Omron A3SJ-5801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3SJ-5801 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A3S |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-5801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
