Omron A3SJ-5803 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-5803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
