Switch Access Operation Unit Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A3SJ-5805 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Yellow |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A3S |
| RoHS | Compliant |
No datasheet is available for this part.