The A3SJ-90E1-05SR is a panel mount switch with a rectangular button actuator and SPDT configuration. It has a maximum current rating of 3A at 125VAC and 14VDC, and a maximum voltage rating of 250VAC and 250VDC. The switch is designed for a minimum operating temperature of -10°C and a maximum operating temperature of 50°C. It features a quick connect/solder termination style and a panel cutout dimension of 22.4 x 16.2mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS Version | 2002/95/EC |