The A3SJ-90E1-24SR is a SPDT switch with a rectangular button actuator, rated for 3A at 125VAC and 14VDC, with a maximum AC and DC voltage rating of 250V. It has a panel mount termination style and a straight body orientation. The switch has a momentary contact function and is illuminated with a red LED. It operates within a temperature range of -10°C to 50°C and has a life expectancy of 100,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS Version | 2002/95/EC |