This Omron A3SJ-90E1-24SW switch features a rectangular button actuator with a SPDT pole throw configuration and a maximum current rating of 3 amps at 125VAC or 14VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 250. The switch is designed for 100,000 electrical cycles and has a panel cutout dimension of 22.4 x 16.2 mm. It operates within a temperature range of -10 to 50 degrees Celsius and has a termination style of quick connect/solder. The switch is suitable for panel mount applications and is available in illuminated and non-illuminated versions.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS Version | 2002/95/EC |