Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount
Checking distributor stock and pricing after the page loads.
Omron A3UL-TBA-1A1C-M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 200000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.