This Omron panel mount switch features a SPDT configuration with a flush round button actuator. It has a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed for 200,000 electrical cycles and has a temperature range of -20 to 70 degrees Celsius. It is available with LED illumination and a transparent color.
Omron A3UL-TBW-3A1C-M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 200000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Transparent |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A3UL-TBW-3A1C-M to view detailed technical specifications.
No datasheet is available for this part.