The Omron A3UL-TBW-3A2C-M is a DPDT flush round button switch with a maximum current rating of 0.1A at 30VDC. It features a panel mount termination style and a momentary contact function. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It is designed for use in illuminated and non-illuminated applications.
Omron A3UL-TBW-3A2C-M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 200000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Transparent |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A3UL-TBW-3A2C-M to view detailed technical specifications.
No datasheet is available for this part.