
Basic / Snap Action Switches Enabling Switch HorzMtg 4 Outputs
Omron A4E-C211VA technical specifications.
| Current Rating | 2.5A |
| Mount | Panel |
| Operating Force | 7N |
| Package Quantity | 1 |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.