The A4E-C211VS is a 24V DC rated panel mount pushbutton switch with a current rating of 1A and an operating force of 0.5N. It features a 4PST throw configuration and is rated for 100,000 electrical and mechanical cycles. The switch is designed for use in environments with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is also water resistant and dust tight, meeting the IP65 rating.
Omron A4E-C211VS technical specifications.
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A4E |
| Switch Function | OFF-ON-OFF |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.