
Rotary DIP switch with 10 positions, SP10T configuration, and a 2.54mm terminal pitch. Features a 100mA contact current rating and a 28VDC voltage rating. Offers a mechanical life of 10,000 cycles and an electrical life of 2,000 cycles. Through-hole mounting with PC pin termination. Operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the Omron A6A-10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-10C technical specifications.
| Actuator Length | 1.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
