
10-position rotary DIP switch with SP10T throw configuration. Features flush screwdriver actuator, PC pin termination, and 2.54mm terminal pitch for through-hole PCB mounting. Rated for 100mA switching current and 28VDC switching voltage. Offers a mechanical life of 10,000 cycles and an electrical life of 2,000 cycles. Operates within a temperature range of -10°C to 70°C and is RoHS compliant and washable.
Sign in to ask questions about the Omron A6A-10CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-10CF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
