
Rotary DIP switch with 10 positions and 10 switches, featuring a straight, through-hole mounted design with a 2.54mm terminal pitch. This SP10T switch offers a 100mA current rating at 28V DC, with gold and silver plated bronze contacts. It boasts an electrical life of 2000 cycles and a mechanical life of 10000 cycles, operating within a temperature range of -10°C to 70°C. The switch is RoHS compliant and washable.
Sign in to ask questions about the Omron A6A-10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-10R technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
