
Rotary coded switch featuring a through-hole mount and straight orientation. This 10-position DIP switch offers BCD output with a 100 mA contact current rating and a 28 VDC voltage rating. It boasts a mechanical life of 10,000 cycles and an electrical life of 2,000 cycles. The contact material is bronze with gold and silver plating, and the terminal pitch is 2.54mm. This RoHS compliant component operates within a temperature range of -10°C to 70°C.
Omron A6A-10RS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold, Silver |
| Contact Plating | Copper, Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
