
Rotary coded switch, through-hole mount, featuring a 10-position rotary actuator with a 7.3mm length. This SPST/SP10T switch offers a 28 VDC voltage rating and a 100 mA current rating, with gold and silver plated bronze contacts. Designed for a 2.54mm terminal pitch, it provides 2,000 electrical cycles and 10,000 mechanical cycles, operating within a -10°C to 70°C temperature range. The component is RoHS compliant and washable.
Omron A6A-10RW technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST, SP10T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-10RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
