
16-position rotary DIP switch with a straight, through-hole mount and PC pin termination. Features a 7.3mm extended shaft actuator, 0.1-inch terminal pitch, and a 100mA contact current rating at 28V DC. Offers 2000 electrical cycles and 10,000 mechanical cycles, operating between -10°C and 70°C. This RoHS compliant, washable component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6A-16CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-16CS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-16CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
