
16-position rotary DIP switch with SP16T throw configuration. Features gold/silver plated bronze contacts, 100mA current rating, and 28VDC voltage rating. Through-hole mounting with PC pin termination and 2.54mm terminal pitch. Offers 10,000 mechanical cycles and 2,000 electrical cycles. Operates within a -10°C to 70°C temperature range. RoHS compliant and washable.
Omron A6A-16R technical specifications.
| Actuator Length | 1.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Depth | 10mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
