
Rotary coded switch, A6A Series, featuring 16 positions and a straight, through-hole mount with PC pin termination. This SP16T switch offers a 28 VDC voltage rating and a 100 mA contact current rating, with a mechanical life of 10,000 cycles and electrical life of 2,000 cycles. Constructed with bronze, gold, and silver contact materials and plating, it operates within a temperature range of -10°C to 70°C and is RoHS compliant and washable.
Sign in to ask questions about the Omron A6A-16RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-16RS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold, Silver |
| Contact Plating | Copper, Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-16RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
