
Rotary DIP switch with a straight, through-hole mounted, straight orientation and 2.54mm terminal pitch. Features 16 positions, SP16T throw configuration, and a 100mA contact current rating at 28V DC. Contact material is bronze with gold and silver plating, offering 2000 electrical cycles and 10000 mechanical cycles. Operates within a temperature range of -10°C to 70°C, is RoHS compliant, and washable.
Sign in to ask questions about the Omron A6A-16RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-16RW technical specifications.
| Actuator Type | Rotary |
| Package/Case | DIP |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-16RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
