
Rotary DIP switch with 10 positions and SP10T throw configuration. Features a 0.1A contact current rating at 30VDC, gold-plated stainless steel contacts, and a 2.54mm terminal pitch. Designed for through-hole mounting with PC pin termination, offering a mechanical life of 10,000 cycles and an electrical life of 2,000 cycles. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Omron A6C-10R(N) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6C-10R(N) technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6C |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 30V |
| Washable | No |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6C-10R(N) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
