
Rotary DIP switch with 10 positions and SP10T configuration. Features a 2.54mm terminal pitch, PC pin termination, and through-hole mounting. Rated for 100mA at 30VDC with a mechanical life of 10,000 cycles and electrical life of 2,000 cycles. Operates within a temperature range of -20°C to 70°C.
Omron A6CV-10R technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9mm |
| Electrical Life | 2000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6C |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 30V |
| Washable | No |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6CV-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
