
SPST DIP switch with 10 positions and 10 circuits, featuring a standard slide actuator. Offers a 100mA contact current rating and 30VDC voltage rating, with gold-plated copper contacts for durability. Designed for through-hole mounting with a 2.54mm terminal pitch and PC pin termination. Provides a mechanical life of 5000 cycles and an electrical life of 2000 cycles, operating within a temperature range of -20°C to 70°C. This RoHS compliant component is washable and comes in a tube package.
Sign in to ask questions about the Omron A6D-0103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-0103 technical specifications.
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Height | 8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-0103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
