
SPST DIP switch with a slide actuator, featuring 2 circuits and 2 poles. Offers a 100mA contact current rating and 30VDC voltage rating, with gold-plated copper contacts. Designed for through-hole PCB mounting with a 2.54mm terminal pitch. Rated for 2000 electrical cycles and 5000 mechanical cycles, operating between -20°C and 70°C. This RoHS compliant, lead-free component is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6D-2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-2100 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 7.62mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
