
Slide actuator DIP switch featuring SPST (Single Pole Single Throw) configuration with 2 circuits and 2 poles. Offers a 100mA contact current rating at 30VDC, with gold-plated copper contacts and a 2.54mm terminal pitch. Designed for through-hole PCB mounting, this sealed switch boasts a mechanical life of 5000 cycles and an electrical life of 2000 cycles, operating within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6D-2103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-2103 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 7.62mm |
| Electrical Life | 2000Cycles |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.25g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-2103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
