
SPST DIP switch with 4 circuits and 4 positions, featuring a slide actuator. Through-hole mounting for PCB applications with a 2.54mm terminal pitch. Rated for 100mA contact current and 30VDC, with a 2000-cycle electrical life and 5000-cycle mechanical life. Constructed with gold-plated copper contacts and a sealed DIP package, this RoHS compliant component operates from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6D-4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-4100 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Copper, Gold |
| Current Rating | 100mA |
| Depth | 7.62mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
