
SPST DIP switch with 6 circuits and 6 poles, featuring a slide actuator and through-hole PCB mounting. Rated for 100mA contact current and 30VDC, with gold-plated copper contacts. Offers 2000 electrical cycles and 5000 mechanical cycles, operating between -20°C and 70°C. This RoHS compliant component has a terminal pitch of 2.54mm and is washable.
Sign in to ask questions about the Omron A6D-6100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-6100 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 7.62mm |
| Electrical Life | 2000Cycles |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.65g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-6100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
