
Rotary & Slide Actuator DIP Switch, SPST, 6 circuits, 6 poles, 6 positions. Features a slide actuator, through-hole mounting with a 2.54mm terminal pitch, and gold-plated copper contacts. Rated for 100mA at 30VDC, with an electrical life of 2000 cycles and mechanical life of 5000 cycles. Operates within a temperature range of -20°C to 70°C. RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6D-6103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Height | 8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.65g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-6103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
