
A 7-position, SPST slide actuator DIP switch with gold-plated copper contacts, rated for 30mA and 30V DC. This through-hole mount component features a 0.1-inch terminal pitch and a polyphenylene actuator, offering 2,000 electrical cycles and 5,000 mechanical cycles. It operates within a temperature range of -20°C to 70°C and is washable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6D-7100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-7100 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Electrical Life | 2000Cycles |
| Length | 0.779inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.75g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-7100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
