
SPST DIP switch with 7 positions and a standard slide actuator. Features gold-plated copper contacts, PC pin termination, and through-hole mounting with a 2.54mm terminal pitch. Rated for 0.03A and 30VDC, offering 5000 mechanical cycles and 2000 electrical cycles. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Omron A6D-7103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6D-7103 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.75g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-7103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
