
10-circuit, SPST, through-hole mounted DIP switch with a straight, piano actuator. Features gold-plated copper contacts rated for 100mA at 30VDC, offering 2000 electrical and 5000 mechanical cycles. Operates within a -20°C to 70°C temperature range and is RoHS compliant. Terminal pitch is 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6DR-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6DR-0100 technical specifications.
| Actuator Length | 1.75mm |
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.75mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6DR-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
