
4-position, 4-pole SPST DIP switch with a straight, piano actuator. Features gold-plated copper contacts, a 100mA contact current rating, and a 30VDC voltage rating. Designed for through-hole PCB mounting with a 2.54mm terminal pitch. Offers 2000 electrical cycles and 5000 mechanical cycles, with a sealed, washable design. Operates within a -20°C to 70°C temperature range.
Omron A6DR-4100 technical specifications.
| Actuator Length | 1.75mm |
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper |
| Contact Plating | Copper, Gold |
| Current Rating | 100mA |
| Depth | 10.75mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6DR-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
