4-position SPST DIP switch with slide actuator, featuring PC pin termination and through-hole mounting. Offers a 24VDC voltage rating and 25mA current rating, with gold-plated contacts for reliable performance. Designed for 1000 electrical and mechanical cycles, this RoHS compliant component operates within a -20°C to 70°C temperature range. Terminal pitch is 2.54mm.
Omron A6E-4101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1g |
| RoHS | Compliant |
No datasheet is available for this part.
