
9-position, SPST DIP switch featuring a slide actuator and through-hole mounting. This unsealed switch offers a 25mA contact current rating with gold plating and a 24VDC voltage rating. Designed for a terminal pitch of 2.54mm, it provides 9 circuits with a mechanical and electrical life of 1000 cycles. Operating within a temperature range of -20°C to 70°C, this RoHS compliant component utilizes PC pin termination.
Sign in to ask questions about the Omron A6E-9101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6E-9101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6E |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6E-9101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
