
10-position, SPST DIP switch featuring a piano actuator and through-hole mounting. Gold-plated contacts offer a 25mA current rating at 24V DC, with both electrical and mechanical life rated at 1000 cycles. This RoHS compliant component operates within a -20°C to 70°C temperature range and has a terminal pitch of 2.54mm.
Omron A6ER-0101 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 3.02g |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.