
SPST DIP switch featuring a straight, piano actuator and through-hole mounting for PCB applications. Offers 2 circuits with 2 poles and 2 positions, rated for 25mA at 24VDC. Gold-plated contacts ensure reliable performance with a mechanical and electrical life of 1000 cycles. This RoHS compliant component operates within a temperature range of -20°C to 70°C.
Omron A6ER-2101 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.01g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
