
SPST DIP switch with a 2.54mm terminal pitch, featuring a straight, piano actuator measuring 1.8mm. This through-hole mounted component offers a 25mA contact current rating at 24VDC, with gold-plated contacts and a 3-position, 3-circuit configuration. It boasts an electrical and mechanical life of 1000 cycles, operates within a temperature range of -20°C to 70°C, and is RoHS compliant.
Sign in to ask questions about the Omron A6ER-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6ER-3104 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
