
SPST DIP switch featuring a piano actuator with a 1.8mm length. Offers a 25mA contact current rating and gold contact plating. Designed for through-hole mounting with a 2.54mm terminal pitch. Electrical and mechanical life rated at 1000 cycles. Operates within a temperature range of -20°C to 70°C.
Omron A6ER-5104 technical specifications.
| Actuator Length | 1.8mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.561inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-5104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
