
8-position SPST DIP switch with through-hole mounting and PC pin termination. Features a 25mA contact current rating and 24VDC voltage rating, with gold-plated contacts for enhanced conductivity. Offers an electrical and mechanical life of 1000 cycles, operating within a temperature range of -20°C to 70°C. RoHS compliant and lead-free, this unsealed rotary and slide actuator switch is designed for reliable electronic applications.
Omron A6ER-8101 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6ER |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 2.51g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6ER-8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
