
10-position, 10-pole DIP switch with a 0.05-inch pitch and 1.27mm terminal pitch. Features a standard slide actuator and SPST throw configuration. Rated for 25mA contact current and 24V DC, with an electrical and mechanical life of 1000 cycles. Surface mountable with gull wing leads, operating between -40°C and 70°C. IP40 rated and RoHS compliant.
Omron A6H-0101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Current Rating | 25mA |
| Depth | 6.7mm |
| Electrical Life | 1000Cycles |
| Height | 1.55mm |
| Lead/Base Style | Gull Wing |
| Length | 13.93mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.18g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
