
SPST DIP switch featuring a slide actuator and gull wing termination for surface mounting. This sealed, SMD component offers a 25mA current rating at 24VDC, with 8 poles and 2 positions across 2 circuits. It boasts a terminal pitch of 1.27mm and a pitch of 0.05inch, operating within a temperature range of -20°C to 70°C. With a mechanical and electrical life of 1000 cycles, this RoHS compliant switch is washable.
Omron A6H-2102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 1.55mm |
| Length | 0.148inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Poles | 8 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.06g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
