
SPST DIP switch with a slide actuator, featuring 4 circuits and 4 poles. This surface-mount component offers a 25mA current rating at 24VDC, with a terminal pitch of 1.27mm and gull wing termination. Operating temperature range is -40°C to 70°C, with electrical and mechanical life rated at 1000 cycles. The switch is IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron A6H-4101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6H-4101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Current Rating | 25mA |
| Depth | 6.7mm |
| Electrical Life | 1000Cycles |
| Length | 6.31mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount, PCB |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-4101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
