This Omron A6H-4101-PM is a 4-position surface mount DIP switch with a maximum current rating of 0.025 amps at 24 volts DC. It features a flush slide actuator style and a gull wing termination style. The switch has a maximum DC voltage rating of 24 volts and operates within a temperature range of 20 to 70 degrees Celsius. It is designed for surface mount applications and has a mechanical life of 1000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |