
4-position SPST slide DIP switch with a 1.27mm terminal pitch, designed for surface mount applications. Features a standard slide actuator, gull wing termination, and a 24V DC voltage rating with a 25mA current capacity. Offers 1000 cycles of electrical and mechanical life, operates within a -20°C to 70°C temperature range, and is washable. Packaged in tape and reel, this RoHS compliant component is suitable for automated assembly.
Sign in to ask questions about the Omron A6H-4102-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6H-4102-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.09g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-4102-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
