
The Omron A6H-6101-P is a 6-position slide switch with a current rating of 25mA and a maximum operating temperature of 70°C. It has a mechanical life of 1000 cycles and is rated for a maximum voltage of 24V DC. This surface mount switch is available in quantities of 4000 and is packaged on a tape and reel. It has a pitch of 0.05inch and a terminal pitch of 1.27mm, with a gull wing termination. The switch is RoHS compliant and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A6H-6101-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.348inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-6101-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
