
Surface mount DIP switch featuring a straight, slide actuator with SPST throw configuration. This sealed, washable component offers 6 circuits, 4 poles, and 6 positions, with a terminal pitch of 1.27mm and gull wing termination. Rated for 25mA at 24VDC, it boasts an electrical and mechanical life of 1000 cycles. Operating temperature range is -40°C to 70°C.
Omron A6H-6102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Current Rating | 25mA |
| Depth | 6.7mm |
| Electrical Life | 1000Cycles |
| Height | 1.55mm |
| Length | 8.85mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Poles | 4 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6H |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.12g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6H-6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
